The 74HC4053PW-Q100,118 is a dual supply voltage switch from NXP, packaged in a TSSOP case and featuring gold contact plating. It can handle a maximum power dissipation of 500mW and has a maximum operating temperature of 125°C. The switch has a low on-state resistance of 250R and can supply up to 25mA of current at high and low levels. It is compliant with AEC-Q100 and is lead free.
NXP 74HC4053PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 250R |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.