Sign in to ask questions about the NXP 74HC4053PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4053PW112 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Input Voltage (AC) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
