
Programmable divide-by-N counter IC, featuring 5 bits and CMOS technology. Operates with a positive edge clock trigger and supports down, unidirectional counting. Offers asynchronous reset and synchronous operation. Maximum operating temperature of 125°C, minimum of -40°C, with a supply voltage range of 2V to 6V. Packaged in a 24-SOIC surface mount case.
NXP 74HC4059D112 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4059D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
