
The 74HC4059DT is a 5-bit counter from NXP, featuring a propagation delay of 300ns. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is constructed using CMOS technology and is available in a lead-free SOT-137 package, packaged in quantities of 1000 on tape and reel. The 74HC4059DT is not radiation hardened and is intended for use with a 5V operating supply voltage, within a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
NXP 74HC4059DT technical specifications.
| Package/Case | SOT-137 |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |