
The 74HC4060D652 is a unidirectional counter IC with a frequency of 95MHz, packaged in a SOT-109-1 case. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2V to 6V, with a nominal operating voltage of 5V. The device is lead-free and available in bulk packaging.
NXP 74HC4060D652 technical specifications.
| Package/Case | SOT-109-1 |
| Direction | Unidirectional |
| Frequency | 95MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.