
The 74HC4060DB,118 is a 14-bit counter integrated circuit from NXP, packaged in the SOT-338-1 package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. This CMOS device features a propagation delay of 450ns and a turn-on delay time of 450ns. It is RoHS compliant and available in quantities of 2000 per reel. The counter has a unidirectional, up-counting logic function with a negative edge trigger type.
Sign in to ask questions about the NXP 74HC4060DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4060DB,118 technical specifications.
| Package/Case | SOT-338-1 |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4060DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
