The 74HC4066BQ is a surface mount switch from NXP, packaged in a VQFN with dimensions 0.95mm height, 3.1mm length, and 2.6mm width. It operates over a temperature range of -40°C to 125°C and dissipates up to 500mW of power. This RoHS compliant device is designed for use with a 5V supply voltage.
NXP 74HC4066BQ technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.