
The 74HC4066D652 is a surface mount switch from NXP, packaged in a SOIC case with a maximum operating temperature range of -40°C to 125°C. It has a maximum power dissipation of 500mW and operates at a supply voltage of 5V. The switch is lead free and suitable for surface mount applications.
NXP 74HC4066D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
