
The 74HC4066N652 is a 4-channel multiplexer/demultiplexer from NXP, packaged in a DIP-16 case. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 500mW and a maximum supply voltage of 10V. It is designed for use in through-hole mounting applications and is compliant with lead-free standards.
Sign in to ask questions about the NXP 74HC4066N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4066N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 78R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4066N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.