Sign in to ask questions about the NXP 74HC4067BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4067BQ,115 technical specifications.
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4067BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.