
74HC4067DB@118
NXP 74HC4067DB@118 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 7.8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC4067DB@118 to view detailed technical specifications.
No datasheet is available for this part.