
The 74HC4075D653 is a 3-input OR gate from NXP, featuring a propagation delay of 17ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 125°C and is available in a lead-free SO package. The device is designed for surface mount applications and has a supply voltage of 6V. It is part of the 74HC series and has a high level output current of 5.2mA.
NXP 74HC4075D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
