Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk
NXP 74HC4094D652 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS | Compliant |
No datasheet is available for this part.