The 74HC4094D653 is an 8-bit unidirectional shift register with a single element, designed for operation at 5V supply voltage. It features a SOIC package and is lead-free. The device operates within a temperature range of -40°C to 125°C and has a quiescent current of 8uA. It is available in a tape and reel packaging format with a moisture sensitivity level of 1. The 74HC4094D653 is part of the 74HC series from NXP.
Sign in to ask questions about the NXP 74HC4094D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4094D653 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4094D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
