Sign in to ask questions about the NXP 74HC4316DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4316DB,112 technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 240R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4316DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
