
The 74HC4316PW112 is a dual 4-channel analog switch from NXP, featuring an on-state resistance of 240 ohms and a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device can be powered from a single or dual supply voltage, with a maximum voltage of 10V and a minimum voltage of 2V. It is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the NXP 74HC4316PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4316PW112 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 240R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4316PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
