
The 74HC4351DB,112 is an 8-channel multiplexer/demultiplexer from NXP, operating over a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 500mW and has a maximum supply voltage of 10V. The device is available in a surface mount SSOP-20 package and is RoHS compliant.
Sign in to ask questions about the NXP 74HC4351DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4351DB,112 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4351DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
