
The 74HC4351DB,118 is an 8-channel single ultra-fast switch from NXP, operating at a maximum frequency of 170MHz. It is designed to handle a maximum power dissipation of 500mW and can be powered by a 5V supply. The device is packaged in a 1000-unit tape and reel and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 125°C and has a propagation delay of 4ns.
Sign in to ask questions about the NXP 74HC4351DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4351DB,118 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4351DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
