
The 74HC4351N652 is an 8-channel dual-supply multiplexer and demultiplexer from NXP, featuring a bandwidth of 170MHz. It is packaged in a PDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 750mW. It is designed for use with single or dual supply voltages, with a nominal supply voltage of 10V.
NXP 74HC4351N652 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
No datasheet is available for this part.