The 74HC4353N652 is a dual 6-channel multiplexer/demultiplexer from NXP, operating at a bandwidth of 170MHz. It is a 14-pin PDIP package, suitable for through-hole mounting. The device can be powered by a single or dual supply voltage, with a maximum voltage of 10V and a minimum voltage of 2V. The 74HC4353N652 can handle a maximum power dissipation of 750mW and has a propagation delay of 4ns. It is rated for operation over a temperature range of -40°C to 125°C.
NXP 74HC4353N652 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 140R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.