
Encoders, Decoders, Multiplexers & Demultiplexers 4-16 DECODER/MUX W/LATCHES
NXP 74HC4514PW-T technical specifications.
| Package/Case | SOT-355 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
