The 74HC4520D118 is a 4-bit synchronous counter from NXP, featuring a 2-element design and packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The counter has a propagation delay of 360ns and is part of the 74HC series of CMOS logic functions.
Sign in to ask questions about the NXP 74HC4520D118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4520D118 technical specifications.
| Package/Case | SO |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520D118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.