The 74HC4520DB118 is a 4-bit counter from NXP, featuring a unidirectional, asynchronous reset. It operates within a temperature range of -40°C to 125°C and is supplied at 6V. This counter is available in a tape and reel package with 2000 units per reel, in the SSOP package, suitable for surface mount applications.
Sign in to ask questions about the NXP 74HC4520DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4520DB118 technical specifications.
| Package/Case | SSOP |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.