The 74HC4520PW,118 is a dual 4-bit counter from NXP, packaged in a TSSOP case and suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is lead free and RoHS compliant, with a quiescent current of 8uA and a propagation delay of 360ns.
Sign in to ask questions about the NXP 74HC4520PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4520PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4520PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.