
Monostable Multivibrator Dual 16-Pin SSOP T/R
NXP 74HC4538DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
