
Dual retriggerable precision monostable multivibrator, DIP package with gold contact plating. Features two independent circuits, Schmitt trigger inputs, and a maximum operating temperature of 125°C. Operates from a 2V to 6V supply voltage with a nominal 5V, offering 5.2mA output current. Through-hole mounting, RoHS compliant, and lead-free.
NXP 74HC4538N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 5V |
| Turn-On Delay Time | 45ns |
| Weight | 0.057419oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4538N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
