
The 74HC4538PW-Q100 is a dual multivibrator integrated circuit from NXP, featuring two independent circuits with Schmitt trigger inputs. It operates within a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply voltage. The device is packaged in a TSSOP package and is mounted on the surface. It has a propagation delay of 25ns and a quiescent current of 8uA. The 74HC4538PW-Q100 is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the NXP 74HC4538PW-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4538PW-Q100,11 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4538PW-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
