
NXP 74HC4851BQ IC, 8-CH, MUX/DEMUX, 16DHVQFN
Checking distributor stock and pricing after the page loads.
NXP 74HC4851BQ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |