
The 74HC4851BQ-G is an 8-channel 1-switch FET switch from NXP, operating at a maximum power dissipation of 500mW and a maximum operating temperature of 125°C. It has an ultra-low operating supply current of 2uA and can operate at a supply voltage of 6V. The device is packaged in tape and reel quantities of 3000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP 74HC4851BQ-G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
