
The 74HC4851D is an 8-channel single switch with a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 3ns. The device is packaged in a SO package and is available in quantities of 50. It is compliant with RoHS regulations and has an operating supply current of 2uA at 6V.
Checking distributor stock and pricing after the page loads.
NXP 74HC4851D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |