The 74HC4851PW is an 8-channel ultra-low-power switch from NXP, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 500mW and a propagation delay of 3ns. The device is packaged in TSSOP and is compliant with RoHS regulations. It operates at a supply voltage of 6V with an operating supply current of 2uA.
Checking distributor stock and pricing after the page loads.
NXP 74HC4851PW technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Resistance | 650R |
| RoHS Compliant | Yes |
| RoHS | Compliant |