Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
NXP 74HC4851PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Compliant |