The 74HC4851PW-T is an 8-channel single ultra-low-power switch from NXP, operating on a 6V supply voltage with a maximum power dissipation of 500mW. It features a propagation delay of 3ns and is available in a TSSOP package, packaged in quantities of 2500 on tape and reel. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
NXP 74HC4851PW-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |