
The 74HC4852D is a 2-channel multiplexer/demultiplexer with 8 inputs, operating from 2V to 6V supply voltage. It features an on-state resistance of 195 ohms and an operating supply current of 2 microamps. The device is available in a lead-free SO package and is RoHS compliant. It can withstand operating temperatures from -40°C to 125°C and has a power dissipation of 500 milliwatts.
Sign in to ask questions about the NXP 74HC4852D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4852D,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4852D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
