
The 74HC4852PW,112 is an 8-channel 2-switch multiplexer from NXP, packaged in a TSSOP. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74HC4852PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4852PW,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4852PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
