
The 74HC540D652 is an 8-input inverting buffer from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 17ns and a quiescent current of 8uA. It is lead-free and available in bulk packaging.
Sign in to ask questions about the NXP 74HC540D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC540D652 technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Package Quantity | 38 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 100ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC540D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
