
The 74HC563D,652 is an 8-bit D-Type latch with 3-state outputs, featuring 8 input and 8 output lines. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 2V to 6V. The device is packaged in a surface-mount SO package and is compliant with RoHS regulations. The latch has a propagation delay of 14ns and a turn-on delay time of 14ns.
Sign in to ask questions about the NXP 74HC563D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC563D,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC563D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
