The 74HC574 is an 8-bit D-type flip-flop with 3-state outputs. It operates at a frequency of 133MHz and is powered by a 5V supply voltage. The device is packaged in a TSSOP package and is suitable for surface mount applications. The 74HC574 is RoHS compliant and is part of the 74HC series of CMOS logic devices. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC574PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC574PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 133MHz |
| High Level Output Current | 7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC574PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.