
8-Bit Binary Up Counter/Register, CMOS technology, featuring positive edge clock triggering and serial input. This unidirectional counter operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers 8 output lines with 3-state capability and a propagation delay of 52ns. Packaged in a 16-pin PDIP for through-hole mounting, it functions across an extended temperature range of -40°C to 125°C.
NXP 74HC590N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 230ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC590N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
