
The 74HC594DB-T is a single-channel shift register with 9 output lines, packaged in a SOT-338 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The propagation delay is 14ns. This device is RoHS compliant and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the NXP 74HC594DB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC594DB-T technical specifications.
| Package/Case | SOT-338 |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC594DB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
