The 74HC595D112 is an 8-bit unidirectional shift register with 3-state output, designed to operate at 5V supply voltage. It features a lead-free package in a small outline (SO) format. The device is suitable for use in applications where temperatures range from -40°C to 125°C. The 74HC595D112 is available in rail or tube packaging.
NXP 74HC595D112 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.