
Counter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH
NXP 74HC595DB-T technical specifications.
| Package/Case | SOT-338 |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
