The 74HC597N652 is an 8-bit unidirectional shift register from NXP, packaged in a 16-pin PDIP. It operates within a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The device features a propagation delay of 30ns and a quiescent current of 8uA. It is lead-free and radiation hardened, with a packaging option of 25 units per rail/Tube.
NXP 74HC597N652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold, Tin, Matte |
| Direction | Unidirectional |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.