The 74HC670N652 is a 4-bit 3-state bus switch from NXP, featuring a propagation delay of 43ns and operating on a 5V supply voltage. It is packaged in a PDIP-20 format and is suitable for through-hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The quiescent current is 8uA, and the output type is 3-state.
NXP 74HC670N652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| RoHS | Compliant |
No datasheet is available for this part.