
IC COMPARATOR MAGNITUDE 20SOIC
NXP 74HC688D652 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
