
IC PLL W/LOCK DETECTOR 16-DIP
NXP 74HC7046AN112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Current | 50mA |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
No datasheet is available for this part.