
Registers 4-BIT X64 WORD FIFO REG 3-ST
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-162 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
