
The NXP 74HC74DB-T is a dual D-type flip-flop with a single input and one output. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 14ns and is available in a SOT-337 package, supplied on tape and reel in quantities of 2000. The 74HC74DB-T is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-337 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
