
The 74HC75D652 is a dual D-type latch from NXP, featuring 4 independent circuits with differential output characteristics. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. The device has a supply voltage of 6V and a maximum output current of 5.2mA. It is suitable for surface mount applications and is packaged in quantities of 50 in rail/Tube packaging.
Sign in to ask questions about the NXP 74HC75D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC75D652 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 11ns |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC75D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
