
The 74HC75DB-T is a quad 3-state non-inverting buffer from NXP, featuring a propagation delay of 11ns. It operates over a temperature range of -40°C to 125°C and is available in a 2000-unit tape and reel package. The device is RoHS compliant and has a maximum supply voltage of 6V, with a minimum supply voltage of 2V. It has a high level output current of -5.2mA and is available in a SSOP package with 4 input and 4 output lines.
NXP 74HC75DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
